+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

774300

Automation module: safety relay; Usup: 24VAC; Usup: 24VDC; IN: 1


Manufacturer: PILZ

Manufacturer part number:
774300
TME Symbol:
774300

Specification

Manufacturer
PILZ
Type of automation module
safety relay
Contacts configuration
NC + NO x3
Number of inputs
1
Number of outputs
4
Mounting
for DIN rail mounting
Manufacturer series
PNOZ X1
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
2
IP rating
IP40
Body dimensions
87x22.5x122mm
Contacts electrical parameters
24V DC / 8A, 240V AC / 8A
Input 1 properties
1 channel
Trade name
PNOZ X
Supply voltage
  • 24V AC
  • 24V DC
Gross weight183.43 g
Certificates
EAN code4046548000108
See other products in this category: Safety Switches - Control Modules PILZ,
See other products from this series.:
*
774300
56 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 190.57 USDGross price for quantities from 1 pcs - 190.57 USD
Net price for quantities from 5 pcs - 177.87 USDGross price for quantities from 5 pcs - 177.87 USD
Net price for quantities from 10 pcs - 165.17 USDGross price for quantities from 10 pcs - 165.17 USD