+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

776429-1

Connector: automotive; black; plug; male,female; Plating: tinned

Manufacturer: TE Connectivity

Manufacturer part number:
776429-1
TME Symbol:
776429-1

Specification

Manufacturer
TE Connectivity
Type of connector
automotive
Colour
black
Connector
plug
Contact plating
tinned
Number of pins
3
Electrical mounting
crimped
Mechanical mounting
for cable
Wire size
14AWG
Kind of package
bulk
Kind of connector
  • female
  • male
Gross weight9.73 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
776429-1
67 in TME stock
Net price for quantities from 1 pcs - 3.11 USDGross price for quantities from 1 pcs - 3.11 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 22 pcs