+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718699782733

LED lamp; E27; white warm; 230VAC; 806lm; P: 8W; 280°; 2700K


Manufacturer: PHILIPS

Manufacturer part number:
8718699782733
TME Symbol:
78273300

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
806lm
Power consumption
8W
Viewing angle
280°
Length
122mm
Diameter
62.5mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
60W
Energy class
F
Light source features
  • daylight sensor integrated
  • motion sensor integrated
Gross weight83.4 g
Certificates
EAN code8718699782733
See other products in this category: Light sources - lighting PHILIPS,
*
8718699782733
10 in TME stock
Net price for quantities from 1 pcs - 16.37 USDGross price for quantities from 1 pcs - 16.37 USD
Net price for quantities from 4 pcs - 14.78 USDGross price for quantities from 4 pcs - 14.78 USD
Net price for quantities from 12 pcs - 13.73 USDGross price for quantities from 12 pcs - 13.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 4 pcs