+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

788-103

Socket; 8A; 300VAC; for DIN rail mounting; -40÷70°C; 97x39x31mm


Manufacturer: WAGO

Manufacturer part number:
788-103
TME Symbol:
788-103

Specification

Manufacturer
WAGO
Type of relays accessories
socket
Contact current max.
8A
Rated voltage
300V AC
Mounting
for DIN rail mounting
Operating temperature
-40...70°C
Body dimensions
97x39x31mm
Electrical connection
Push-in
AC contacts rating @R
8A
DC contacts rating @R
8A
Switched voltage
max. 300V AC, max. 300V DC
Contacts configuration
4PDT
Gross weight31 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories WAGO,
*
788-103
0 in TME stock
Net price for quantities from 1 pcs - 3.80 USDGross price for quantities from 1 pcs - 3.80 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.