+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

796136-1

Socket; 2032,BR2032,CR2032; Batt.no: 1; horizontal,SMD; UL94V-0


Manufacturer: TE Connectivity

Manufacturer part number:
796136-1
TME Symbol:
796136-1

Specification

Manufacturer
TE Connectivity
Type of battery accessory
socket
Cell size
2032, BR2032, CR2032
Number of batteries
1
Mounting
horizontal, SMD
Flammability rating
UL94V-0
Body material
PBT
Contact material
phosphor bronze
Kind of package
tape
Gross weight1.52 g
Certificates

WATCH VIDEO

See other products in this category: Batteries - Containers and Holders TE Connectivity,
*
796136-1
5340 in TME stock
Net price for quantities from 1 pcs - 3.06 USDGross price for quantities from 1 pcs - 3.06 USD
Net price for quantities from 10 pcs - 2.81 USDGross price for quantities from 10 pcs - 2.81 USD
Net price for quantities from 50 pcs - 2.35 USDGross price for quantities from 50 pcs - 2.35 USD
Net price for quantities from 100 pcs - 2.02 USDGross price for quantities from 100 pcs - 2.02 USD
Net price for quantities from 400 pcs - 1.78 USDGross price for quantities from 400 pcs - 1.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 400 pcs