+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7BB-27-4CL0

Sound transducer: piezo signaller; without built-in generator


Manufacturer: MURATA

Manufacturer part number:
7BB-27-4CL0
TME Symbol:
7BB-27-4CL0

Specification

Manufacturer
MURATA
Type of sound transducer
piezo signaller
Sound transducer features
without built-in generator
Resonant frequency
4.6kHz
Diameter
27mm
Height
540µm
Capacitance
18nF
Cable length
50mm
Operating temperature
-20...70°C
Gross weight2.07 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Piezo Transducers without Generator MURATA,
*
7BB-27-4CL0
36 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
Net price for quantities from 200 pcs - 0.76 USDGross price for quantities from 200 pcs - 0.76 USD
Net price for quantities from 600 pcs - 0.67 USDGross price for quantities from 600 pcs - 0.67 USD
Packaging method by the manufacturer:Cardboard = 600 pcs