+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7F.30.9.024.1020

Fan: DC; axial; 24VDC; 14÷24m3/h; 14dBA; ball; IP54; 120x120x51mm

Manufacturer: FINDER

Manufacturer part number:
7F.30.9.024.1020
TME Symbol:
7F.30.9.024.1020

Specification

Manufacturer
FINDER
Type of fan
DC
Kind of fan
axial
Power consumption
3.6W
Current rating
0.15A
Fan efficiency
14...24m3/h
Noise level
14dBA
Kind of Bearing
ball
Enclosure material
plastic
IP rating
IP54
Leads
push-in terminals
Operating temperature
-30...55°C
Body dimensions
120x120x51mm
Flammability rating
UL94V-0
Wire size
14AWG...18AWG
Colour
grey
Kind of material
flame retardant
Mounting hole dimensions
92x92mm
Supply voltage
  • 24V DC
Gross weight291.5 g
Certificates
See other products in this category: DC Fans FINDER,
*
7F.30.9.024.1020
0 in TME stock
Net price for quantities from 1 pcs - 85.59 USDGross price for quantities from 1 pcs - 85.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.