+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7F.30.9.024.3100

Fan: DC; axial; 24VDC; 75÷100m3/h; 75dBA; ball; IP54; grey; 177x177mm

Manufacturer: FINDER

Manufacturer part number:
7F.30.9.024.3100
TME Symbol:
7F.30.9.024.3100

Specification

Manufacturer
FINDER
Type of fan
DC
Kind of fan
axial
Power consumption
7W
Current rating
0.32A
Fan efficiency
75...100m3/h
Noise level
75dBA
Kind of Bearing
ball
Enclosure material
plastic
IP rating
IP54
Leads
push-in terminals
Operating temperature
-30...55°C
Flammability rating
UL94V-0
Wire size
14AWG...18AWG
Colour
grey
Kind of material
flame retardant
Mounting hole dimensions
177x177mm
Supply voltage
  • 24V DC
Gross weight725.9 g
Certificates
See other products in this category: DC Fans FINDER,
*
7F.30.9.024.3100
2 in TME stock
Net price for quantities from 1 pcs - 125.79 USDGross price for quantities from 1 pcs - 125.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.