+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7KM9300-0AB01-0AA0

Communication; plug-in; IP20; 63x43x22mm; PROFIBUS DP; D-Sub 9pin


Manufacturer: SIEMENS

Manufacturer part number:
7KM9300-0AB01-0AA0
TME Symbol:
7KM9300-0AB01-0AA0

Specification

Manufacturer
SIEMENS
Type of automation module
communication
Mounting
plug-in
Operating temperature
-5...55°C
IP rating
IP20
Body dimensions
63x43x22mm
Communictions protocol
PROFIBUS DP
Connection
D-Sub 9pin
Kind of connector
female
Related items
7KM3220-1BA01-1EA0, 7KM3220-0BA01-1DA0, 7KM4211-1BA00-3AA0, 7KM4212-0BA00-2AA0, 7KM4212-0BA00-3AA0
Gross weight73.3 g
Certificates
EAN code4011209934016
See other products in this category: Monitoring Relays SIEMENS,
*
7KM9300-0AB01-0AA0
0 in TME stock
Net price for quantities from 1 pcs - 251.30 USDGross price for quantities from 1 pcs - 251.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.