+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

80173

Connector: USB C; plug; male; straight

NEW

Manufacturer: GOOBAY

Manufacturer part number:
80173
TME Symbol:
80173

Specification

Manufacturer
GOOBAY
Type of connector
USB C
Connector
plug
Kind of connector
male
Spatial orientation
straight
Gross weight2.83 g
Certificates
EAN code4040849801730
See other products in this category: USB & IEEE1394 connectors GOOBAY,
*
80173
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.07 USDGross price for quantities from 10 pcs - 1.07 USD
Net price for quantities from 50 pcs - 0.96 USDGross price for quantities from 50 pcs - 0.96 USD
Net price for quantities from 150 pcs - 0.91 USDGross price for quantities from 150 pcs - 0.91 USD
Net price for quantities from 400 pcs - 0.86 USDGross price for quantities from 400 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs