+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718696811757

LED lamp; E14; white warm; 230VAC; 210lm; P: 2.8W; 36°; 2700K


Manufacturer: PHILIPS

Manufacturer part number:
8718696811757
TME Symbol:
81175700

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E14
Colour
white warm
Operating voltage
230V AC
Luminosity
210lm
Power consumption
2.8W
Viewing angle
36°
Length
84mm
Diameter
50mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
40W
Energy class
F
Gross weight58.2 g
Certificates
EAN code8718696811757
See other products in this category: Light sources - lighting PHILIPS,
*
8718696811757
6 in TME stock
Net price for quantities from 1 pcs - 7.74 USDGross price for quantities from 1 pcs - 7.74 USD
Net price for quantities from 6 pcs - 6.99 USDGross price for quantities from 6 pcs - 6.99 USD
Net price for quantities from 12 pcs - 6.49 USDGross price for quantities from 12 pcs - 6.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 6 pcs