+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718696813355

LED lamp; GU10; neutral white; 230VAC; 730lm; P: 6.7W; 60°; 4000K


Manufacturer: PHILIPS

Manufacturer part number:
8718696813355
TME Symbol:
81335501

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GU10
Colour
neutral white
Operating voltage
230V AC
Luminosity
730lm
Power consumption
6.7W
Viewing angle
60°
Length
54mm
Diameter
50mm
Colour temperature
4000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
100W
Energy class
E
Gross weight65.9 g
Certificates
EAN code8718696813355
See other products in this category: Light sources - lighting PHILIPS,
*
8718696813355
13 in TME stock
Net price for quantities from 1 pcs - 12.75 USDGross price for quantities from 1 pcs - 12.75 USD
Net price for quantities from 10 pcs - 11.52 USDGross price for quantities from 10 pcs - 11.52 USD
Net price for quantities from 20 pcs - 10.70 USDGross price for quantities from 20 pcs - 10.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs