+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718696814512

LED lamp; E27; white warm; 230VAC; 950lm; P: 9.5W; 240°; 3000K


Manufacturer: PHILIPS

Manufacturer part number:
8718696814512
TME Symbol:
81451200

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
E27
Colour
white warm
Operating voltage
230V AC
Luminosity
950lm
Power consumption
9.5W
Viewing angle
240°
Length
114.3mm
Diameter
37.2mm
Colour temperature
3000K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
68W
Energy class
F
Gross weight46.24 g
Certificates
EAN code8718696814512
See other products in this category: Light sources - lighting PHILIPS,
*
8718696814512
16 in TME stock
Net price for quantities from 1 pcs - 3.85 USDGross price for quantities from 1 pcs - 3.85 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
Net price for quantities from 20 pcs - 3.21 USDGross price for quantities from 20 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs