+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8718696814710

LED lamp; GU5,3; white warm; 12VAC; 621lm; P: 7W; 36°; 2700K


Manufacturer: PHILIPS

Manufacturer part number:
8718696814710
TME Symbol:
81471000

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
GU5,3
Colour
white warm
Operating voltage
12V AC
Luminosity
621lm
Power consumption
7W
Viewing angle
36°
Length
45mm
Diameter
50.5mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
50W
Energy class
F
Gross weight53.1 g
Certificates
EAN code8718696814710
See other products in this category: Light sources - lighting PHILIPS,
*
8718696814710
6 in TME stock
Net price for quantities from 1 pcs - 12.16 USDGross price for quantities from 1 pcs - 12.16 USD
Net price for quantities from 10 pcs - 10.98 USDGross price for quantities from 10 pcs - 10.98 USD
Net price for quantities from 20 pcs - 10.20 USDGross price for quantities from 20 pcs - 10.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs