+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

81CNQ045SL

Module: diode; double,common cathode; 45V; If: 40Ax2; PRM2-SL; SMT


Manufacturer: SMC DIODE SOLUTIONS

Manufacturer part number:
81CNQ045SL
TME Symbol:
81CNQ045SL-SMC

Specification

Manufacturer
SMC DIODE SOLUTIONS
Type of semiconductor module
diode
Semiconductor structure
common cathode, double
Max. off-state voltage
45V
Load current
40A x2
Case
PRM2-SL
Max. forward impulse current
0.95kA
Electrical mounting
SMT
Max. load current
80A
Features of semiconductor devices
Schottky
Kind of package
bulk
Gross weight7.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Diode modules SMC DIODE SOLUTIONS,
*
81CNQ045SL
0 in TME stock
Net price for quantities from 1 pcs - 22.70 USDGross price for quantities from 1 pcs - 22.70 USD
Net price for quantities from 3 pcs - 20.00 USDGross price for quantities from 3 pcs - 20.00 USD
Net price for quantities from 10 pcs - 18.00 USDGross price for quantities from 10 pcs - 18.00 USD
Net price for quantities from 25 pcs - 16.80 USDGross price for quantities from 25 pcs - 16.80 USD
Net price for quantities from 100 pcs - 15.61 USDGross price for quantities from 100 pcs - 15.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.