+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

82-6121.2000

Switch: key switch; Stabl.pos: 2; ON-ON; SPDT; Cutout: Ø22mm; 90°

NEW

Manufacturer: EAO

Manufacturer part number:
82-6121.2000
TME Symbol:
82-6121.2000

Specification

Manufacturer
EAO
Type of switch
key switch
Stable positions number
2
Switching method
ON-ON
Contacts configuration
SPDT
Number of positions
2
Mounting hole dimensions
Ø22mm
Mechanical rotation angle
90°
Leads
for soldering
IP rating
IP65
Panel thickness
max. 8mm
Operating temperature
-30...70°C
Related items
82-963.0200
Gross weight46.55 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Key Switches and Locks EAO,
*
82-6121.2000
5 in TME stock
Net price for quantities from 1 pcs - 45.20 USDGross price for quantities from 1 pcs - 45.20 USD
Net price for quantities from 5 pcs - 40.42 USDGross price for quantities from 5 pcs - 40.42 USD
Net price for quantities from 10 pcs - 35.65 USDGross price for quantities from 10 pcs - 35.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.