+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8218JN

Fan: DC; axial; 48VDC; 80x80x38mm; 131m3/h; 55dBA; ball; 8400rpm


Manufacturer: EBM-PAPST

Manufacturer part number:
8218JN
TME Symbol:
8218JN

Specification

Manufacturer
EBM-PAPST
Type of fan
DC
Kind of fan
axial
Operating voltage
7...13.8V DC
Fan dimensions
80x80x38mm
Power consumption
11W
Fan efficiency
131m3/h
Noise level
55dBA
Kind of Bearing
ball
Rotational rate/speed
8400rpm
Impeller material
plastic
Enclosure material
plastic
Leads
leads x2
Lead length
0.31m
Supply voltage
  • 48V DC
Gross weight161.99 g
Certificates

WATCH VIDEO

See other products in this category: DC48V Fans EBM-PAPST,
*
8218JN
1 in TME stock
Net price for quantities from 1 pcs - 58.64 USDGross price for quantities from 1 pcs - 58.64 USD
Net price for quantities from 10 pcs - 54.36 USDGross price for quantities from 10 pcs - 54.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.