+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8286410000

Timer


Manufacturer: WEIDMÜLLER

Manufacturer part number:
8286410000

Alternative designations: MCZ TO 24VDC/150MS

TME Symbol:
8286410000

Specification

Manufacturer
WEIDMÜLLER
Type of automation module
timer
Gross weight18.62 g
Certificates
EAN code4008190985462
See other products in this category: Analogue Timers WEIDMÜLLER,
*
8286410000
0 in TME stock
Net price for quantities from 1 pcs - 66.12 USDGross price for quantities from 1 pcs - 66.12 USD
Net price for quantities from 5 pcs - 61.71 USDGross price for quantities from 5 pcs - 61.71 USD
Net price for quantities from 10 pcs - 57.31 USDGross price for quantities from 10 pcs - 57.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs