+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8461 0601000

Wire; 1x2x18AWG; stranded; Cu; unshielded; Insulation: PVC; chrome


Manufacturer: BELDEN

Manufacturer part number:
8461 0601000
TME Symbol:
8461.0601000

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x18AWG
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
2
No. of pairs
1
Core diameter
18AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
chrome
Cable application
indoor
Operating temperature
-20...80°C
Package contents
305m
CPR standard
Eca
Cable external diameter
5.94mm
Rated voltage
0.3kV
Conform to the norm
UL 1685
Package contents - ft
1000ft
Information
The UL Label and Mark on full factory packaging only
Gross weight43.17 g
Certificates

WATCH VIDEO

See other products in this category: Serial Bus Cables BELDEN,
*
8461 0601000
812 in TME stock
Net price for quantities from 1 m - 4.65 USDGross price for quantities from 1 m - 4.65 USD
Net price for quantities from 50 m - 3.68 USDGross price for quantities from 50 m - 3.68 USD
Net price for quantities from 100 m - 3.30 USDGross price for quantities from 100 m - 3.30 USD
Net price for quantities from 305 m - 2.90 USDGross price for quantities from 305 m - 2.90 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m