+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8471.00305

Wire; 1x2x16AWG; LonWorks; stranded; Cu; PVC; chrome; 305m; CPR: Eca


Manufacturer: BELDEN

Manufacturer part number:
8471.00305
TME Symbol:
8471.00305

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Cable structure
1x2x16AWG
Number of cores
2
No. of pairs
1
Core diameter
16AWG
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
chrome
Operating temperature
-20...80°C
Package contents
305m
Cable external diameter
6.96mm
CPR standard
Eca
Rated voltage
0.3kV
Package contents - ft
1000ft
Conform to the norm
UL 1685 UL 2598
Information
The UL Label and Mark on full factory packaging only
Cable application
  • indoor
  • LonWorks
Gross weight63.267 g
Certificates
See other products in this category: Building Automation Bus Cables BELDEN,
*
8471.00305
1141 in TME stock
Net price for quantities from 1 m - 6.14 USDGross price for quantities from 1 m - 6.14 USD
Net price for quantities from 50 m - 4.90 USDGross price for quantities from 50 m - 4.90 USD
Net price for quantities from 100 m - 4.36 USDGross price for quantities from 100 m - 4.36 USD
Net price for quantities from 305 m - 3.85 USDGross price for quantities from 305 m - 3.85 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 305 m