+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

858-151

Relay: electromagnetic; Ucoil: 230VAC; 4PDT; Icontacts max: 15A


Manufacturer: WAGO

Manufacturer part number:
858-151
TME Symbol:
858-151

Specification

Manufacturer
WAGO
Type of relay
electromagnetic
Coil voltage
230V AC
Contacts configuration
4PDT
Contact current max.
15A
AC contacts rating @R
5A / 250V AC
Switched voltage
max. 250V AC
Relay variant
industrial
Mounting
socket
Body dimensions
35x28x21.5mm
Contact material
AgCe
Current rating
5A
Rated voltage
250V AC
Operating temperature
-40...70°C
Gross weight37 g
Certificates
See other products in this category: Industrial Electromagnetic Relays WAGO,
*
858-151
0 in TME stock
Net price for quantities from 1 pcs - 6.00 USDGross price for quantities from 1 pcs - 6.00 USD
Net price for quantities from 10 pcs - 5.77 USDGross price for quantities from 10 pcs - 5.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.