+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

860550405

Signaller: lighting; continuous light; red/yellow/green; PMH


Manufacturer: AUER SIGNAL

Manufacturer part number:
860550405
TME Symbol:
860550405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
continuous light
Colour
red/yellow/green
Manufacturer series
PMH
Light source
LED
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø75x101mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight227.09 g
Certificates
EAN code9010082013134
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
860550405
1 in TME stock
Net price for quantities from 1 pcs - 182.52 USDGross price for quantities from 1 pcs - 182.52 USD
Net price for quantities from 5 pcs - 171.84 USDGross price for quantities from 5 pcs - 171.84 USD
Net price for quantities from 10 pcs - 162.23 USDGross price for quantities from 10 pcs - 162.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.