+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861511405

Signaller: lighting; flashing light; orange; PFL; 24VDC; 24VAC


Manufacturer: AUER SIGNAL

Manufacturer part number:
861511405
TME Symbol:
861511405

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
flashing light
Colour
orange
Manufacturer series
PFL
Light source
LED
Operating temperature
-30...60°C
IP rating
IP66
Body dimensions
Ø75x55mm
Supply voltage
  • 24V AC
  • 24V DC
Gross weight184.8 g
Certificates
EAN code9010082013646
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
861511405
0 in TME stock
Net price for quantities from 1 pcs - 111.33 USDGross price for quantities from 1 pcs - 111.33 USD
Net price for quantities from 5 pcs - 106.04 USDGross price for quantities from 5 pcs - 106.04 USD
Net price for quantities from 10 pcs - 100.78 USDGross price for quantities from 10 pcs - 100.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.