+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

862-503

Connector: terminal block; 862; 20A; 300V; with push button; black

Manufacturer: WAGO

Manufacturer part number:
862-503
TME Symbol:
862-503

Specification

Manufacturer
WAGO
Type of connector
terminal block
Manufacturer series
862
Current rating
20A
Rated voltage
0.3kV
Connector variant
with push button
Electrical mounting
spring clamp
Colour
black
Wire cross-section
0.5...4mm2
Number of ways
3
Number of terminals
12
Gross weight20.63 g
Certificates
See other products in this category: Terminal blocks WAGO,
See other products from this series.:
*
862-503
32 in TME stock
Net price for quantities from 1 pcs - 3.94 USDGross price for quantities from 1 pcs - 3.94 USD
Net price for quantities from 10 pcs - 3.53 USDGross price for quantities from 10 pcs - 3.53 USD
Net price for quantities from 250 pcs - 3.13 USDGross price for quantities from 250 pcs - 3.13 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 250 pcs