+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8646A5X933

Switch: push-button; Pos: 2; DPDT; 3A/250VAC; 4A/30VDC; ON-ON; IP40


Manufacturer: APEM

Manufacturer part number:
8646A5X933
TME Symbol:
8646A5X933

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
2
Contacts configuration
DPDT
AC contacts rating @R
3A / 250V AC
DC contacts rating @R
4A / 30V DC
Switching method
ON-ON
IP rating
IP40
Illumination
none
Leads
for soldering
Electrical life
30000 cycles
Max. contact resistance:
10mΩ
Button shape
prominent
Mounting hole dimensions
Ø12.5mm
Body colour
silver
Body material
brass
Test voltage
2kV
Contact material
silver
Min. insulation resistance
1GΩ
Mounting
PCB
Manufacturer series
8000
Plating material
nickel
Related items
AP-U903, U121, U166
Operating temperature
-40...85°C
Gross weight16.48 g
Certificates
See other products in this category: Standard Switches APEM,
See other products from this series.:
*
8646A5X933
173 in TME stock
Net price for quantities from 1 pcs - 10.02 USDGross price for quantities from 1 pcs - 10.02 USD
Net price for quantities from 10 pcs - 9.31 USDGross price for quantities from 10 pcs - 9.31 USD
Net price for quantities from 20 pcs - 8.55 USDGross price for quantities from 20 pcs - 8.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcs