+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

86561-6

Contact; male; gold flash; 0.12÷0.4mm2; 26AWG÷22AWG; crimped


Manufacturer: TE Connectivity

Manufacturer part number:
86561-6
TME Symbol:
86561-6

Specification

Manufacturer
TE Connectivity
Type of connector
FFC/FPC
Connector
contact
Kind of connector
male
Contact plating
gold flash
Wire cross-section
0.12...0.4mm2
Wire size
26AWG...22AWG
Electrical mounting
crimped
Mechanical mounting
for cable
Gross weight0.095 g
Certificates
See other products in this category: Other connectors TE Connectivity,
*
86561-6
5311 in TME stock
Net price for quantities from 1 pcs - 0.58 USDGross price for quantities from 1 pcs - 0.58 USD
Net price for quantities from 10 pcs - 0.40 USDGross price for quantities from 10 pcs - 0.40 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.32 USDGross price for quantities from 100 pcs - 0.32 USD
Net price for quantities from 500 pcs - 0.30 USDGross price for quantities from 500 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcs