+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

874262408

Signaller: lighting; continuous light,blinking light; red; QDM


Manufacturer: AUER SIGNAL

Manufacturer part number:
874262408
TME Symbol:
874262408

Specification

Manufacturer
AUER SIGNAL
Type of signaller
lighting
Signalling method
blinking light, continuous light
Colour
red
Manufacturer series
QDM
Light source
LED
Operating temperature
-30...60°C
IP rating
IP66
Supply voltage
  • 24...48V AC
  • 24...48V DC
Gross weight622.6 g
Certificates
EAN code9010082001445
See other products in this category: Light Signalling Devices AUER SIGNAL,
See other products from this series.:
*
874262408
0 in TME stock
Net price for quantities from 1 pcs - 197.36 USDGross price for quantities from 1 pcs - 197.36 USD
Net price for quantities from 5 pcs - 191.19 USDGross price for quantities from 5 pcs - 191.19 USD
Net price for quantities from 10 pcs - 178.85 USDGross price for quantities from 10 pcs - 178.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.