+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

886002

Fuse holder; THT; 6.3A; thermoplastic; 5.08mm; white; 250VAC; IP00

Manufacturer: ESKA

Manufacturer part number:
886002
TME Symbol:
886002

Specification

Manufacturer
ESKA
Type of fuse accessories
fuse holder
Mounting
THT
Maximum current
6.3A
Body material
thermoplastic
Terminal pitch
5.08mm
Colour
white
Rated voltage
250V AC
IP rating
IP00
Gross weight0.5 g
Certificates
EAN code4251783529370
See other products in this category: PCB Fuseholders ESKA,
*
886002
110 in TME stock
Net price for quantities from 10 pcs - 0.46 USDGross price for quantities from 10 pcs - 0.46 USD
Net price for quantities from 20 pcs - 0.43 USDGross price for quantities from 20 pcs - 0.43 USD
Net price for quantities from 100 pcs - 0.37 USDGross price for quantities from 100 pcs - 0.37 USD
Net price for quantities from 500 pcs - 0.32 USDGross price for quantities from 500 pcs - 0.32 USD
Net price for quantities from 2000 pcs - 0.28 USDGross price for quantities from 2000 pcs - 0.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerBlister = 100 pcs