+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8876370200

Fiber patch cord; OM2; ST/UPC,both sides; 20m; 50/125um; PVC; IP20

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8876370200

Alternative designations: IE-FM5Z2VO0020MST0ST0X

TME Symbol:
8876370200

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
fiber patch cord
Optic fibre category
OM2
Cable length
20m
Fiber dimensions
50/125µm
Wire insulation material
PVC
Connector colour
silver
Insulation colour
orange
Kind of fiber
MMF OM2
Operating temperature
-5...75°C
IP rating
IP20
Cable/adapter structure
  • both sides
  • ST/UPC
Gross weight277.23 g
Certificates
EAN code4032248645732
See other products in this category: Fibre Optic Patchcords and Pigtails WEIDMÜLLER,
*
8876370200
0 in TME stock
Net price for quantities from 1 pcs - 113.31 USDGross price for quantities from 1 pcs - 113.31 USD
Net price for quantities from 3 pcs - 102.00 USDGross price for quantities from 3 pcs - 102.00 USD
Net price for quantities from 5 pcs - 90.60 USDGross price for quantities from 5 pcs - 90.60 USD
Net price for quantities from 10 pcs - 79.30 USDGross price for quantities from 10 pcs - 79.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.