+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8979030000

Fiber patch cord; OM2; LC/UPC,both sides; 100m; 50/125um; PUR

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
8979030000

Alternative designations: IE-FM5D2UE0100MLD0LD0X

TME Symbol:
8979030000

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
fiber patch cord
Optic fibre category
OM2
Version
duplex
Cable length
100m
Fiber dimensions
50/125µm
Wire insulation material
PUR
Connector colour
beige
Insulation colour
black
Kind of fiber
MMF OM2
Operating temperature
-40...80°C
Kind of material
halogen free
IP rating
IP20
Cable/adapter structure
  • both sides
  • LC/UPC
Gross weight3.322 kg
Certificates
EAN code4032248814404
See other products in this category: Fibre Optic Patchcords and Pigtails WEIDMÜLLER,
*
8979030000
0 in TME stock
Net price for quantities from 1 pcs - 982.99 USDGross price for quantities from 1 pcs - 982.99 USD
Net price for quantities from 3 pcs - 884.58 USDGross price for quantities from 3 pcs - 884.58 USD
Net price for quantities from 5 pcs - 786.16 USDGross price for quantities from 5 pcs - 786.16 USD
Net price for quantities from 10 pcs - 688.90 USDGross price for quantities from 10 pcs - 688.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.