+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-1415535-3

Relay: electromagnetic; Ucoil: 12VDC; SPST-NO; 16A; Contacts: AgNi

NEW

Manufacturer: TE Connectivity

Manufacturer part number: -
TME Symbol:
9-1415535-3

Specification

Manufacturer
TE Connectivity
Type of relay
electromagnetic
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
16A
Relay variant
power
Body dimensions
40.5x28.5x12.5mm
Contact material
AgNi
Gross weight22.81 g
Certificates
See other products in this category: Power Electromagnetic Relays TE Connectivity,
*
9-1415535-3
0 in TME stock
Net price for quantities from 1 pcs - 23.53 USDGross price for quantities from 1 pcs - 23.53 USD
Net price for quantities from 10 pcs - 22.13 USDGross price for quantities from 10 pcs - 22.13 USD
Net price for quantities from 100 pcs - 20.85 USDGross price for quantities from 100 pcs - 20.85 USD
Net price for quantities from 300 pcs - 18.87 USDGross price for quantities from 300 pcs - 18.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 75 pcsCardboard = 300 pcs