+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9009332

LED tape; white neutral; Case (mm): 5050; LED/m: 60; 13mm; IP20


Manufacturer: Ledxon

Manufacturer part number:
9009332
TME Symbol:
9009332

Specification

Manufacturer
Ledxon
Type of optoelectronic module
LED tape
LED colour
white neutral
LED version
angular
Case - mm
5050
LED per meter amount
60
Width
13mm
IP rating
IP20
Maximum power per meter
14.4W/m
Min. colour rendering index
80
Luminosity
900lm
Thickness
2.2mm
Operating voltage
12V DC
Colour temperature
4300K
Mounting
SMD
Number of pins
2
Cutting length
50mm
Gross weight25.4 g
Certificates

WATCH VIDEO

See other products in this category: Light sources - LED ribbon Ledxon,
*
9009332
5 in TME stock
Net price for quantities from 1 m - 8.11 USDGross price for quantities from 1 m - 8.11 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 5 m