+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

900VPR-BL-U-CE

Meter: relay; digital; for DIN rail mounting; LCD; 3 digit


Manufacturer: SELEC

Manufacturer part number:
900VPR-BL-U-CE
TME Symbol:
900VPR-BL-U-CE

Specification

Manufacturer
SELEC
Type of meter
relay
Kind of meter
digital
Mounting
for DIN rail mounting
Kind of display used
LCD
Display parameters
3 digit
Measuring instrument features
overvoltage protection
Operating temperature
-25...55°C
Dimensions (W x H x D)
35x90x70.5mm
Illumination
yes
Supply voltage
  • 85...270V AC
  • 85...270V DC
Gross weight181.24 g

WATCH VIDEO

See other products in this category: Digital Panel Meters - Others SELEC,
*
900VPR-BL-U-CE
11 in TME stock
Net price for quantities from 1 pcs - 68.70 USDGross price for quantities from 1 pcs - 68.70 USD
Net price for quantities from 3 pcs - 62.64 USDGross price for quantities from 3 pcs - 62.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs