+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90546-2

Crimping jaws; terminals; 16AWG÷14AWG,20AWG÷18AWG


Manufacturer: TE Connectivity

Manufacturer part number:
90546-2
TME Symbol:
90546-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
90546-1
Wire size
16AWG...14AWG/20AWG...18AWG
Application - series/manufacturer
Universal MATE-N-LOK
Gross weight78.4 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
90546-2
1 in TME stock
Net price for quantities from 1 pcs - 364.61 USDGross price for quantities from 1 pcs - 364.61 USD
Net price for quantities from 3 pcs - 340.31 USDGross price for quantities from 3 pcs - 340.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.