+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90548-2

Crimping jaws; terminals; 20AWG÷18AWG,24AWG÷22AWG; MATE-N-LOK


Manufacturer: TE Connectivity

Manufacturer part number:
90548-2
TME Symbol:
90548-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
90548-1, 354940-1
Wire size
20AWG...18AWG/24AWG...22AWG
Application - series/manufacturer
MATE-N-LOK
Gross weight78.7 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
90548-2
2 in TME stock
Net price for quantities from 1 pcs - 368.36 USDGross price for quantities from 1 pcs - 368.36 USD
Net price for quantities from 3 pcs - 343.81 USDGross price for quantities from 3 pcs - 343.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.