+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

90759-2

Crimping jaws; terminals; 22AWG÷18AWG


Manufacturer: TE Connectivity

Manufacturer part number:
90759-2
TME Symbol:
90759-2

Specification

Manufacturer
TE Connectivity
Type of crimping tool accessories
crimping jaws
Crimp tool application
terminals
Related items
90759-1
Wire size
22AWG...18AWG
Application - series/manufacturer
Mini Universal MATE-N-LOK
Gross weight77.4 g
See other products in this category: Crimping Tools - Others TE Connectivity,
*
90759-2
0 in TME stock
Net price for quantities from 1 pcs - 345.58 USDGross price for quantities from 1 pcs - 345.58 USD
Net price for quantities from 3 pcs - 333.24 USDGross price for quantities from 3 pcs - 333.24 USD
Net price for quantities from 5 pcs - 320.89 USDGross price for quantities from 5 pcs - 320.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.