+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

915015005

Automation module: light signaller; blue; LED; 24VDC; IP65


Manufacturer: AUER SIGNAL

Manufacturer part number:
915015005
TME Symbol:
915015005

Specification

Manufacturer
AUER SIGNAL
Type of automation module
light signaller
Colour
blue
Signalling method
continuous light
Light source
LED
IP rating
IP65
Body dimensions
Ø50x69mm
Manufacturer series
Modul Compete 50
Operating temperature
-30...60°C
Supply voltage
  • 24V DC
Gross weight47.6 g
Certificates
EAN code9010082063122
See other products in this category: Signalling Columns AUER SIGNAL,
See other products from this series.:
*
915015005
4 in TME stock
Net price for quantities from 1 pcs - 29.14 USDGross price for quantities from 1 pcs - 29.14 USD
Net price for quantities from 5 pcs - 27.61 USDGross price for quantities from 5 pcs - 27.61 USD
Net price for quantities from 10 pcs - 26.10 USDGross price for quantities from 10 pcs - 26.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.