+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

928343-8

Connector: wire-board; plug; female; Standard Timer; PIN: 8; 5mm

Manufacturer: TE Connectivity

Manufacturer part number:
928343-8
TME Symbol:
928343-8

Specification

Manufacturer
TE Connectivity
Type of connector
wire-board
Connector
plug
Kind of connector
female
Manufacturer series
Standard Timer
Number of pins
8
Mechanical mounting
for cable
Electrical mounting
crimped
Contacts pitch
5mm
Connector variant
w/o contacts
Gross weight5.04 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
928343-8
1298 in TME stock
Net price for quantities from 1 pcs - 1.77 USDGross price for quantities from 1 pcs - 1.77 USD
Net price for quantities from 10 pcs - 1.60 USDGross price for quantities from 10 pcs - 1.60 USD
Net price for quantities from 25 pcs - 1.52 USDGross price for quantities from 25 pcs - 1.52 USD
Net price for quantities from 70 pcs - 1.44 USDGross price for quantities from 70 pcs - 1.44 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
Net price for quantities from 210 pcs - 1.35 USDGross price for quantities from 210 pcs - 1.35 USD
Net price for quantities from 250 pcs - 1.34 USDGross price for quantities from 250 pcs - 1.34 USD
Net price for quantities from 500 pcs - 1.30 USDGross price for quantities from 500 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)