+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

8720169301771

LED lamp; G9; white warm; 230VAC; 480lm; P: 4W; 320°; 2700K; -20÷45°C


Manufacturer: PHILIPS

Manufacturer part number:
8720169301771
TME Symbol:
929003791202

Specification

Manufacturer
PHILIPS
Type of lamp
LED lamp
Kind of handle
G9
Colour
white warm
Operating voltage
230V AC
Luminosity
480lm
Power consumption
4W
Viewing angle
320°
Length
59mm
Diameter
18mm
Colour temperature
2700K
Min. colour rendering index
80
Equivalent to the power of a traditional light bulb
40W
Energy class
E
Operating temperature
-20...45°C
Gross weight13.97 g
Certificates
EAN code8720169301771
See other products in this category: Light sources - lighting PHILIPS,
*
8720169301771
5 in TME stock
Net price for quantities from 1 pcs - 9.63 USDGross price for quantities from 1 pcs - 9.63 USD
Net price for quantities from 12 pcs - 8.69 USDGross price for quantities from 12 pcs - 8.69 USD
Net price for quantities from 24 pcs - 8.07 USDGross price for quantities from 24 pcs - 8.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs