+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

93.11

Socket; PIN: 5; 6A; 250VAC; PCB; for PCB; -40÷70°C; IP20; 5÷60VDC


Manufacturer: FINDER

Manufacturer part number:
93.11
TME Symbol:
93.11

Specification

Manufacturer
FINDER
Type of relays accessories
socket
Number of pins
5
Current rating
6A
Rated voltage
250V AC
Mounting
PCB
Leads
for PCB
Operating temperature
-40...70°C
IP rating
IP20
Application - series/manufacturer
34.51, 34.81
Supply voltage
  • 5...60V AC
  • 5...60V DC
Gross weight2.83 g
Certificates
See other products in this category: Electromagnetic Relays - Accessories FINDER,
*
93.11
3296 in TME stock
Net price for quantities from 1 pcs - 2.74 USDGross price for quantities from 1 pcs - 2.74 USD
Net price for quantities from 10 pcs - 2.43 USDGross price for quantities from 10 pcs - 2.43 USD
Net price for quantities from 50 pcs - 2.30 USDGross price for quantities from 50 pcs - 2.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 300 pcs