+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

968265-1

Connector: rectangular; plug; female; Micro Quadlock System; 2x16


Manufacturer: TE Connectivity

Manufacturer part number:
968265-1
TME Symbol:
968265-1

Specification

Manufacturer
TE Connectivity
Type of connector
rectangular
Connector
plug
Kind of connector
female
Manufacturer series
Micro Quadlock System
Number of pins
32
Mechanical mounting
for cable
Contacts pitch
2.54mm
Connector variant
w/o contacts
Connector pinout layout
2x16
Gross weight3 g
Certificates
See other products in this category: Other connectors TE Connectivity,
See other products from this series.:
*
968265-1
0 in TME stock
Net price for quantities from 1500 pcs - 0.38 USDGross price for quantities from 1500 pcs - 0.38 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.