+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A-1JB

Connector: coaxial; socket; male; AMC; SMT; on PCBs; straight; LCP


Manufacturer: AMPHENOL RF

Manufacturer part number:
A-1JB
TME Symbol:
A-1JB

Specification

Manufacturer
AMPHENOL RF
Type of connector
coaxial
Connector
socket
Kind of connector
male
Manufacturer series
AMC
Electrical mounting
SMT
Mechanical mounting
on PCBs
Spatial orientation
straight
Contact plating
gold-plated
Mechanical durability
30 cycles
Contact material
brass
Insulator material
LCP
Body material
LCP
Wave impedance
50Ω
Max. frequency
6GHz
Plating material
silver
Operating temperature
-40...90°C
Gross weight0.049 g
See other products in this category: Coaxial connectors AMPHENOL RF,
See other products from this series.:
*
A-1JB
4683 in TME stock
Net price for quantities from 1 pcs - 0.68 USDGross price for quantities from 1 pcs - 0.68 USD
Net price for quantities from 5 pcs - 0.61 USDGross price for quantities from 5 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.57 USD
Net price for quantities from 25 pcs - 0.54 USDGross price for quantities from 25 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs