+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A00002

Antenna: automotive; inner; 0.23m; AM,FM


Manufacturer: PER.PIC.

Manufacturer part number:
A00002
TME Symbol:
A00002

Specification

Manufacturer
PER.PIC.
Type of antenna
automotive
Kind of antenna
inner
Mast length
0.23m
Frequency range
AM, FM
Connection
DIN
AM bandwidth gain
15dB
FM bandwidth gain
15dB
Gross weight54.7 g
EAN code8057968811119
See other products in this category: Radio Car Antennas PER.PIC.,
*
A00002
0 in TME stock
Net price for quantities from 1 pcs - 5.21 USDGross price for quantities from 1 pcs - 5.21 USD
Net price for quantities from 3 pcs - 4.47 USDGross price for quantities from 3 pcs - 4.47 USD
Net price for quantities from 5 pcs - 3.97 USDGross price for quantities from 5 pcs - 3.97 USD
Net price for quantities from 10 pcs - 3.48 USDGross price for quantities from 10 pcs - 3.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.