+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A001-LC-4X-2158

Connector: fiber optic; socket,coupler; quad,multi mode (MM); LC


Manufacturer: FIBRAIN

Manufacturer part number:
A001-LC-4X-2158
TME Symbol:
A001-LC-4X-2158

Specification

Manufacturer
FIBRAIN
Type of connector
fiber optic
Connector
coupler, socket
Cable/adapter structure
LC
Kind of connector
female
Number of ways
4
Body material
plastic
Colour
beige
Spatial orientation
straight
Connector variant
  • multi mode (MM)
  • quad
Gross weight50 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors FIBRAIN,
*
A001-LC-4X-2158
10 in TME stock
Net price for quantities from 1 pcs - 3.52 USDGross price for quantities from 1 pcs - 3.52 USD
Net price for quantities from 5 pcs - 3.17 USDGross price for quantities from 5 pcs - 3.17 USD
Net price for quantities from 20 pcs - 2.81 USDGross price for quantities from 20 pcs - 2.81 USD
Net price for quantities from 100 pcs - 2.47 USDGross price for quantities from 100 pcs - 2.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts