+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A101-SC-SX-1123

Connector: fiber optic; socket,coupler; SC; female; ways: 1; blue


Manufacturer: FIBRAIN

Manufacturer part number:
A101-SC-SX-1123
TME Symbol:
A101-SC-SX-1123

Specification

Manufacturer
FIBRAIN
Type of connector
fiber optic
Connector
coupler, socket
Cable/adapter structure
SC
Kind of connector
female
Number of ways
1
Body material
plastic
Colour
blue
Spatial orientation
straight
Connector variant
  • simplex
  • single mode (SM)
Gross weight3.915 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors FIBRAIN,
*
A101-SC-SX-1123
109 in TME stock
Net price for quantities from 1 pcs - 1.11 USDGross price for quantities from 1 pcs - 1.11 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 20 pcs - 0.89 USDGross price for quantities from 20 pcs - 0.89 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcsCardboard = 50 pcs