+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13-150D

Cigarette lighter plug; Sup.volt: 12÷24VDC; Inom: 16A; 12V/15A


Manufacturer: SCI

Manufacturer part number:
A13-150D
TME Symbol:
A13-150D

Specification

Manufacturer
SCI
Type of car audio accessories
cigarette lighter plug
Car audio accesories version
straight, with fuse, with LED
Kind of input connector
plug for car lighter socket
Current rating
16A
Electrical parameters of output
12V/15A
Colour
black
Body material
ABS
Supply voltage
  • 12...24V DC
Gross weight30.18 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Power Accessories SCI,
*
A13-150D
628 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 20 pcs - 2.52 USDGross price for quantities from 20 pcs - 2.52 USD
Net price for quantities from 50 pcs - 2.22 USDGross price for quantities from 50 pcs - 2.22 USD
Net price for quantities from 100 pcs - 2.07 USDGross price for quantities from 100 pcs - 2.07 USD
Packaging method by the manufacturer:Cardboard = 25 pcsCardboard = 500 pcs