+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A13T

Thermo-hygrometer; LCD 4,5"; -10÷50°C; 20÷95%RH; Accur: ±1°C


Manufacturer: UNI-T

Manufacturer part number:
A13T
TME Symbol:
A13T

Specification

Manufacturer
UNI-T
Type of meter
thermo-hygrometer
Kind of display used
LCD 4,5"
Temperature measuring range
-10...50°C
Humidity measuring range
20...95% RH
Temperature measurement accuracy
±1°C
Humidity measuring accuracy
±5%
Dimensions
130x22x78mm
Power supply
  • battery LR03 AAA 1,5V x1
Measuring instrument features
  • 3 level psychological comfort indicator (temperature/humidity)
  • 12/24 hrs clock with alarm
  • acoustic and optical alarm
  • MIN/MAX function
Gross weight140.51 g

WATCH VIDEO

See other products in this category: Thermohygrometers UNI-T,
*
A13T
41 in TME stock
Net price for quantities from 1 pcs - 12.97 USDGross price for quantities from 1 pcs - 12.97 USD
Net price for quantities from 3 pcs - 12.17 USDGross price for quantities from 3 pcs - 12.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.