+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A181-ST-SX-3103

Connector: fiber optic; socket,coupler; ST; female; ways: 1

Manufacturer: FIBRAIN

Manufacturer part number:
A181-ST-SX-3103
TME Symbol:
A181-ST-SX-3103

Specification

Manufacturer
FIBRAIN
Type of connector
fiber optic
Connector
coupler, socket
Cable/adapter structure
ST
Kind of connector
female
Number of ways
1
Body material
plastic
Colour
metallic
Spatial orientation
straight
Connector variant
  • simplex
  • single mode (SM)
Gross weight8.24 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors FIBRAIN,
*
A181-ST-SX-3103
1 in TME stock
Net price for quantities from 1 pcs - 1.17 USDGross price for quantities from 1 pcs - 1.17 USD
Net price for quantities from 5 pcs - 1.05 USDGross price for quantities from 5 pcs - 1.05 USD
Net price for quantities from 20 pcs - 0.94 USDGross price for quantities from 20 pcs - 0.94 USD
Net price for quantities from 100 pcs - 0.82 USDGross price for quantities from 100 pcs - 0.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs