+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

A20-SOM204-1G

SOM; integrated compute module; Cortex A7; uP: ARM A20 Dual-Core


Manufacturer: OLIMEX

Manufacturer part number:
A20-SOM204-1G
TME Symbol:
A20-SOM204-1G

Specification

Manufacturer
OLIMEX
Type of minicomputer
SOM
Trade name
integrated compute module
Kind of architecture
Cortex A7
Processor
ARM A20 Dual-Core
Memory
1GB RAM
Kind of memory
DDR3
Dimensions
67x84x5mm
Operating temperature
0...70°C
Kit contents
base board
Connection
SO DIMM
Interface
  • CAN
  • GPIO
  • SATA
  • USB
Gross weight39 g
Certificates
See other products in this category: Single board computers OLIMEX,
*
A20-SOM204-1G
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 18.14 USDGross price for quantities from 1 pcs - 18.14 USD
Net price for quantities from 3 pcs - 16.72 USDGross price for quantities from 3 pcs - 16.72 USD