+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1521850000

Splice terminal: rail; 24A; spring clamp; beige; wemid; 2.5mm2


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1521850000

Alternative designations: A2C 2.5

TME Symbol:
A2C2.5

Specification

Manufacturer
WEIDMÜLLER
Type of splice terminal
rail
Current rating
24A
Electrical mounting
spring clamp
Colour
beige
Flammability rating
UL94V-0
Body material
wemid
Wire cross-section
2.5mm2
Number of ways
1
Number of terminals
2
Width
5.1mm
Height
55mm
Mounting rail size
TS35
Rated voltage
800V AC
Operating temperature
-60...130°C
Gross weight6.5 g
Certificates
See other products in this category: Rail mounted connectors WEIDMÜLLER,
*
1521850000
11569 in TME stock
Net price for quantities from 1 pcs - 1.43 USDGross price for quantities from 1 pcs - 1.43 USD
Net price for quantities from 10 pcs - 1.33 USDGross price for quantities from 10 pcs - 1.33 USD
Net price for quantities from 25 pcs - 1.21 USDGross price for quantities from 25 pcs - 1.21 USD
Net price for quantities from 50 pcs - 1.11 USDGross price for quantities from 50 pcs - 1.11 USD
Net price for quantities from 100 pcs - 1.00 USDGross price for quantities from 100 pcs - 1.00 USD
Net price for quantities from 200 pcs - 0.91 USDGross price for quantities from 200 pcs - 0.91 USD
Net price for quantities from 300 pcs - 0.87 USDGross price for quantities from 300 pcs - 0.87 USD
Net price for quantities from 500 pcs - 0.83 USDGross price for quantities from 500 pcs - 0.83 USD
Net price for quantities from 1000 pcs - 0.79 USDGross price for quantities from 1000 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs